Milwaukee M12 FDDXKIT-0X - Cordless Impact Driver 12 V
- RS Stock No.:
- 717-826
- Mfr. Part No.:
- M12 FDDXKIT-0X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD469.79
(exc. GST)
SGD512.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD469.79 |
*price indicative
- RS Stock No.:
- 717-826
- Mfr. Part No.:
- M12 FDDXKIT-0X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Torque Rating | 34nm | |
| Sound Level | 87.67dB | |
| Motor Type | Brushless | |
| Speed | 1600rpm | |
| Battery Voltage | 12V | |
| Handle Type | Grip | |
| Chuck Size | 10mm | |
| Power Rating | 12V | |
| Chuck Type | All Metal | |
| Series | M12 FUEL | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Torque Rating 34nm | ||
Sound Level 87.67dB | ||
Motor Type Brushless | ||
Speed 1600rpm | ||
Battery Voltage 12V | ||
Handle Type Grip | ||
Chuck Size 10mm | ||
Power Rating 12V | ||
Chuck Type All Metal | ||
Series M12 FUEL | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M12 FID2-0 - Cordless Impact Driver 12 V 4400ipm
- DeWALT DCK211D2T-B1 - Cordless Impact Driver 12 V with 2 Batteries x 2.0 Ah
- DeWALT DCF805D2A-B1 - Cordless Impact Driver 12 V with 2 Batteries x 2.0 Ah
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 0.601.9E0.002 - Cordless Impact Driver 3100bpm
- Makita DTD153Z - Cordless Impact Driver
- Makita TD111DZ - Cordless Impact Driver
- Bosch 1/2 in 18V Cordless Impact Driver
