Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 717-830
- Mfr. Part No.:
- M12 FRAIWF12-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD384.49
(exc. GST)
SGD419.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD384.49 |
*price indicative
- RS Stock No.:
- 717-830
- Mfr. Part No.:
- M12 FRAIWF12-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Battery Type | Lithium-ion | |
| Torque Rating | 300nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300ipm | |
| Motor Type | Brushless | |
| Handle Type | Grip | |
| Drive Shape | Hex | |
| Speed | 1550rpm | |
| Weight | 1.74kg | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Battery Type Lithium-ion | ||
Torque Rating 300nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300ipm | ||
Motor Type Brushless | ||
Handle Type Grip | ||
Drive Shape Hex | ||
Speed 1550rpm | ||
Weight 1.74kg | ||
Series M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1/4 in 12V Cordless Cordless Screwdriver
- Bosch 18V Cordless Cordless Impact Wrench
- Milwaukee 1-1/2 in 18V Corded Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
