Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

SGD352.00

(exc. GST)

SGD383.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD352.00

*price indicative

RS Stock No.:
717-819
Mfr. Part No.:
M12 FIW2F12-0X0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Torque Rating

745nm

Product Type

Cordless Impact Wrench

Voltage

18V

Battery Type

Lithium-ion

Drive Size

1/2in

Impact Rate

3300ipm

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Grip

Drive Shape

Hex

Speed

1300rpm

Weight

900g

Series

M12

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy