Milwaukee M12 FID2-0 - Cordless Impact Driver 12 V 4400ipm
- RS Stock No.:
- 717-827
- Mfr. Part No.:
- M12 FID2-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD379.08
(exc. GST)
SGD413.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD379.08 |
*price indicative
- RS Stock No.:
- 717-827
- Mfr. Part No.:
- M12 FID2-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Impact Rate | 4400ipm | |
| Torque Rating | 170nm | |
| Product Type | Impact Driver | |
| Sound Level | 110.85dB | |
| Speed | 3600rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 12V | |
| Handle Type | Grip | |
| Chuck Size | 1/4in | |
| Power Rating | 12V | |
| Chuck Type | Hex | |
| Series | M12 FUEL | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Impact Rate 4400ipm | ||
Torque Rating 170nm | ||
Product Type Impact Driver | ||
Sound Level 110.85dB | ||
Speed 3600rpm | ||
Motor Type Brushless | ||
Battery Voltage 12V | ||
Handle Type Grip | ||
Chuck Size 1/4in | ||
Power Rating 12V | ||
Chuck Type Hex | ||
Series M12 FUEL | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M12 FDDXKIT-0X - Cordless Impact Driver 12 V
- DeWALT DCK211D2T-B1 - Cordless Impact Driver 12 V with 2 Batteries x 2.0 Ah
- DeWALT DCF805D2A-B1 - Cordless Impact Driver 12 V with 2 Batteries x 2.0 Ah
- Milwaukee M18 FID3-0 - Impact Driver 4400ipm
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee M12 FPD2 All Metal Cordless 12 V 13 mm 45 nm
- Milwaukee M12 Cordless 12 V 10 mm 12 nm 800rpm
- Milwaukee M12 BPRT-0C Cordless 4.8 mm 12 V Rivet Tool
