Milwaukee M12 FPD2 All Metal Cordless Drill 12 V 13 mm 45 nm
- RS Stock No.:
- 717-829
- Mfr. Part No.:
- M12 FPD2-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD410.40
(exc. GST)
SGD447.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD410.40 |
*price indicative
- RS Stock No.:
- 717-829
- Mfr. Part No.:
- M12 FPD2-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 45nm | |
| Product Type | Cordless Drill | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 6Ah | |
| Series | M12 FPD2 | |
| Chuck Size | 13mm | |
| Overall Length | 152mm | |
| Chuck Type | All Metal | |
| Weight | 1.4kg | |
| Battery Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 45nm | ||
Product Type Cordless Drill | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Battery Capacity 6Ah | ||
Series M12 FPD2 | ||
Chuck Size 13mm | ||
Overall Length 152mm | ||
Chuck Type All Metal | ||
Weight 1.4kg | ||
Battery Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
- Milwaukee M12 Cordless 12 V 10 mm 12 nm 800rpm
- Milwaukee M12 SDS Plus Cordless 1200rpm
- Milwaukee 3/8 in 12V Cordless Ratchet
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee M12 FIR38-0 3/8 Wrench Wrench 200rpm 74 nm
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- Milwaukee 1/4 in 12V Cordless Cordless Screwdriver
