Milwaukee M12 SDS Plus Drill 1200rpm
- RS Stock No.:
- 783-895
- Mfr. Part No.:
- M12 FHAC16-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD1,623.24
(exc. GST)
SGD1,769.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,623.24 |
*price indicative
- RS Stock No.:
- 783-895
- Mfr. Part No.:
- M12 FHAC16-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | M12 | |
| Chuck Type | SDS Plus | |
| Speed | 1200rpm | |
| Weight | 2.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series M12 | ||
Chuck Type SDS Plus | ||
Speed 1200rpm | ||
Weight 2.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M12 FPD2 All Metal Cordless 12 V 13 mm 45 nm
- Milwaukee 3/8 in 12V Cordless Ratchet
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- Milwaukee M12 FIR38-0 3/8 Wrench Wrench 200rpm 74 nm
- Milwaukee M18 SDS Plus Cordless 18 V 380rpm
- DeWALT DCH SDS Plus 400 W Cordless, Type G 18 V 1200rpm
- Milwaukee 1/4 in 12V Cordless Cordless Screwdriver
