Milwaukee 3/8 in 12V Cordless Ratchet
- RS Stock No.:
- 783-898
- Mfr. Part No.:
- M12 FHIR38LR-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD1,623.24
(exc. GST)
SGD1,769.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,623.24 |
*price indicative
- RS Stock No.:
- 783-898
- Mfr. Part No.:
- M12 FHIR38LR-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Lithium-ion | |
| Voltage | 12V | |
| Torque Rating | 47nm | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Sound Level | 84.26dB | |
| Corded/Cordless | Cordless | |
| Handle Type | Durable Rubber Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square Drive | |
| Overall Length | 363mm | |
| Speed | 450rpm | |
| Overall Width | 19mm | |
| Standards/Approvals | UKCA | |
| Series | M12 FUEL | |
| Weight | 1.1kg | |
| Overall Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Lithium-ion | ||
Voltage 12V | ||
Torque Rating 47nm | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Sound Level 84.26dB | ||
Corded/Cordless Cordless | ||
Handle Type Durable Rubber Grip | ||
Motor Type Brushless | ||
Drive Shape Square Drive | ||
Overall Length 363mm | ||
Speed 450rpm | ||
Overall Width 19mm | ||
Standards/Approvals UKCA | ||
Series M12 FUEL | ||
Weight 1.1kg | ||
Overall Height 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee 3/8 in 12V Cordless Ratchet
- Milwaukee 1/4 in 12V Cordless Ratchet
- Bosch 3/8 in 12V Cordless Ratchet Wrench
- Bosch 1/2 in 12V Cordless Ratchet Wrench
- Milwaukee 1/4 in 12V Cordless Cordless Screwdriver
- Milwaukee 12V Cordless Leaf Blower
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Bosch 3/8 in 18V Cordless Ratchet Wrench
