Milwaukee 12V Cordless Leaf Blower

N

Subtotal (1 unit)*

SGD685.09

(exc. GST)

SGD746.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD685.09

*price indicative

RS Stock No.:
783-888
Mfr. Part No.:
M12 BBL-0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage

12V

Product Type

Leaf Blower

Corded/Cordless

Cordless

Noise Level

82.9dBA

Plug Type

Cordless

Weight

1.9kg

Maximum Air Flow

4.9m³/min

RoHS Status: Exempt

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy