Milwaukee 18V Cordless Leaf Blower

N

Subtotal (1 unit)*

SGD588.60

(exc. GST)

SGD641.57

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD588.60

*price indicative

RS Stock No.:
783-846
Mfr. Part No.:
M18 F2BL-0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Leaf Blower

Voltage

18V

Corded/Cordless

Cordless

Noise Level

90.8dBA

Plug Type

Cordless

Weight

4.9kg

Maximum Air Flow

17m³/min

Battery Capacity

8Ah

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy