Milwaukee M12 Drill 12 V 10 mm 12 nm 800rpm
- RS Stock No.:
- 783-869
- Mfr. Part No.:
- C12 RAD-0B
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD232.61
(exc. GST)
SGD253.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD232.61 |
*price indicative
- RS Stock No.:
- 783-869
- Mfr. Part No.:
- C12 RAD-0B
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Torque Rating | 12nm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Series | M12 | |
| Chuck Size | 10mm | |
| Speed | 800rpm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Torque Rating 12nm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Series M12 | ||
Chuck Size 10mm | ||
Speed 800rpm | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M12 FPD2 All Metal Cordless 12 V 13 mm 45 nm
- Milwaukee M12 FDDXKIT-0X - Cordless Impact Driver 12 V
- Milwaukee M12 FID2-0 - Cordless Impact Driver 12 V 4400ipm
- Milwaukee M12 BPRT-0C Cordless 4.8 mm 12 V Rivet Tool
- DeWALT DCD Keyless 180 W Cordless 12 V 10 mm 30 nm 1500rpm
- Bosch 0.601.9N7 Keyless Cordless 12 V 10 in 32 nm 18000rpm
- DeWALT DCD Keyless 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT DCD Ratcheting 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
