Milwaukee M18 FID3-0 - Impact Driver 4400ipm
- RS Stock No.:
- 783-942
- Mfr. Part No.:
- M18 FID3-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD392.25
(exc. GST)
SGD427.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD392.25 |
*price indicative
- RS Stock No.:
- 783-942
- Mfr. Part No.:
- M18 FID3-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Impact Rate | 4400ipm | |
| Torque Rating | 226nm | |
| Product Type | Impact Driver | |
| Speed | 3900rpm | |
| Motor Type | Brushless | |
| Chuck Size | ¼in | |
| Chuck Type | Hex | |
| Overall Length | 113mm | |
| Series | M18 FID | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Impact Rate 4400ipm | ||
Torque Rating 226nm | ||
Product Type Impact Driver | ||
Speed 3900rpm | ||
Motor Type Brushless | ||
Chuck Size ¼in | ||
Chuck Type Hex | ||
Overall Length 113mm | ||
Series M18 FID | ||
Weight 1.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M12 FID2-0 - Cordless Impact Driver 12 V 4400ipm
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee M18 ONEFHIWF1-0X0 Impact Wrench 1 Drive, Square Drive
- Milwaukee M18 FHIW2F12-0X0 Impact Wrench 1/2 in Drive 193mm Overall
- Milwaukee M18 125 mm Cordless
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 113 x 104 mm Cordless
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
