Milwaukee M18 M18 CHS355-0 355 mm 4000rpm
- RS Stock No.:
- 827-137
- Mfr. Part No.:
- M18 CHS355-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD1,185.51
(exc. GST)
SGD1,292.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,185.51 |
*price indicative
- RS Stock No.:
- 827-137
- Mfr. Part No.:
- M18 CHS355-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 4000rpm | |
| Arbor Diameter | 25mm | |
| Motor Type | Brushless | |
| Blade Diameter | 355mm | |
| Cutting Depth | 127mm | |
| Number of Batteries | 1 | |
| Series | M18 | |
| Battery Voltage | 18V | |
| Battery Capacity | 12Ah | |
| Maximum Cutting Depth 45° | 127mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 4000rpm | ||
Arbor Diameter 25mm | ||
Motor Type Brushless | ||
Blade Diameter 355mm | ||
Cutting Depth 127mm | ||
Number of Batteries 1 | ||
Series M18 | ||
Battery Voltage 18V | ||
Battery Capacity 12Ah | ||
Maximum Cutting Depth 45° 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 M18 CCS66-0 190 mm 18 V, 18V
- Milwaukee M18 M18 FCOS230-0G0 230 mm 6600rpm
- Milwaukee M18 150 mm 3900rpm
- Makita RS00 RS002GZ 260 mm 4000rpm
- Makita HS HS009GZ 235 mm 4000rpm
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless
