Milwaukee M18 HCCT-0C M18 HCCT Cordless Power Head

N

Subtotal (1 unit)*

SGD2,591.89

(exc. GST)

SGD2,825.16

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,591.89

*price indicative

RS Stock No.:
827-154
Mfr. Part No.:
M18 HCCT-0C
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Crimp Tool

Multitool Type

Power Head

Battery Voltage

18V

Corded/Cordless

Cordless

Overall Length

337.8mm

Series

M18 HCCT

Standards/Approvals

No

Weight

2.1kg

Contents

Crimper

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy