Bosch 0.602.494.60A EXACT ION 15‑500 Cordless Power Head
- RS Stock No.:
- 870-732
- Mfr. Part No.:
- 0.602.494.60A
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,789.25
(exc. GST)
SGD3,040.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,789.25 |
*price indicative
- RS Stock No.:
- 870-732
- Mfr. Part No.:
- 0.602.494.60A
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Handle Type | Angled | |
| Multitool Type | Power Head | |
| Product Type | Screwdriver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 468mm | |
| Noise Level | 70dBA | |
| Speed | 520rpm | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Overall Width | 77mm | |
| Weight | 1.7kg | |
| Series | EXACT ION 15‑500 | |
| Overall Height | 114mm | |
| Battery Capacity | 2Ah | |
| Contents | Screwdriver | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Handle Type Angled | ||
Multitool Type Power Head | ||
Product Type Screwdriver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 2.5m/s² | ||
Overall Length 468mm | ||
Noise Level 70dBA | ||
Speed 520rpm | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Overall Width 77mm | ||
Weight 1.7kg | ||
Series EXACT ION 15‑500 | ||
Overall Height 114mm | ||
Battery Capacity 2Ah | ||
Contents Screwdriver | ||
- COO (Country of Origin):
- DE
The Bosch High-performance angle wrench designed for precision screwdriving tasks in the trade and industrial sectors, utilising cutting-edge lithium-ion technology.
Torque ranges from 2 to 15 Nm for both hard and soft applications
Operational speed varies between 50 and 520 rpm, allowing for versatility
Lightweight at only 1.7 kg, enhancing ease of use during extended tasks
Features a shut-off clutch for improved control and safety
Includes a 18 V / 2.0 Ah battery for sustained performance
Related links
- Bosch 0.602.494.B01 EXACT ION 15‑500 Cordless Power Head
- Bosch 0.602.496.602 EXACT 12V‑3‑800 Cordless Power Head
- Bosch 0.602.496.601 EXACT 12V-6-600 Cordless Power Head
- Bosch 0.602.496.600 EXACT 12V‑12‑400 Cordless Power Head
- Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head
- Makita UX01GZ UX Cordless Power Head
- Makita DUX18RT DU Cordless Power Head
- Makita DHK180Z DHK Cordless Power Head
