Steffen Adapter, 10A
- RS Stock No.:
- 879-098
- Mfr. Part No.:
- 1409712
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-098
- Mfr. Part No.:
- 1409712
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Converter Type | Adapter | |
| Current | 10A | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Plug Type | Type J | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Converter Type Adapter | ||
Current 10A | ||
Voltage 250V | ||
Socket Type Type J | ||
Plug Type Type J | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen adapter provides a unique solution for connecting devices with ease and versatility, featuring a rotational design that enhances accessibility.
Equipped with a single Type 13 socket for versatile connectivity
Enables a 270° rotation for optimal positioning of connected devices
Designed for a nominal current of 10 A and voltage of 250 V
Constructed from Durable plastic material, ensuring longevity
