Steffen Adapter World USA, 15A
- RS Stock No.:
- 879-047
- Mfr. Part No.:
- 1401420 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-047
- Mfr. Part No.:
- 1401420 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Converter Type | Travel Adapter | |
| Current | 15A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Connector Country A | World | |
| Plug Type | NEMA 5-15 | |
| Connector Country B | USA | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Converter Type Travel Adapter | ||
Current 15A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type J | ||
Connector Country A World | ||
Plug Type NEMA 5-15 | ||
Connector Country B USA | ||
- COO (Country of Origin):
- TH
The Steffen travel adapter is a versatile solution designed for use in the USA. It facilitates seamless connectivity for devices from over 220 countries, making it indispensable for international travellers.
Accommodates powerful devices, including laptops and hairdryers
Dedicated socket for USA and multiple country plugs
Constructed with safety in mind, featuring elevated touch protection
Rated for a maximum current of 15A and voltage of 250V
Related links
- Steffen Adapter World All over World (Except South Africa/India), 2.5A
- Steffen Adapter Europe USA, 15A
- SKROSS Travel Adapter World USA, 7A
- Steffen Adapter World Europe, 10A
- Steffen Adapter World All over World (Except South Africa/India), 7A
- Steffen Adapter World All over World (Except South Africa/India), 5A
- Steffen Adapter USA Europe 6.3A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
