Steffen Adapter USA Europe, Switzerland, 6.3A
- RS Stock No.:
- 879-165
- Mfr. Part No.:
- 1409550 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-165
- Mfr. Part No.:
- 1409550 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Converter Type | Travel Adapter | |
| Product Type | Adapter | |
| Current | 6.3A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type A | |
| Connector Country A | USA | |
| Connector Country B | Europe, Switzerland | |
| Plug Type | Type J | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Converter Type Travel Adapter | ||
Product Type Adapter | ||
Current 6.3A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type A | ||
Connector Country A USA | ||
Connector Country B Europe, Switzerland | ||
Plug Type Type J | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen travel adapter designed for seamless connectivity between USA and Swiss/Euro outlets, ensuring versatile use during your travels without hassle.
Compatible with USA to Swiss/Euro plug connections
Features a 6.3A fuse for safety and reliability
Constructed with Durable plastic, suitable for indoor use
Compact dimensions make it easy to carry during trips
Related links
- SKROSS Travel Adapter Australia Europe Italy USA Europe 16A
- Steffen Adapter Europe Switzerland, 10A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter Switzerland USA, 6.3A
- Steffen Adapter Europe USA, 15A
- SKROSS Travel Adapter USA China 13A
- Legrand Travel Adapter USA Europe, 6A
- SKROSS Travel Adapter USA China South Africa, 16A
