Steffen Adapter Switzerland USA, 6.3A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-036
Mfr. Part No.:
1409566 2 U
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Converter Type

Travel Adapter

Current

6.3A

Number of Sockets

1

Voltage

250V

Socket Type

Type J

Connector Country A

Switzerland

Plug Type

Type B - North American 3-Pin

Connector Country B

USA

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen travel adapter allows you to connect Swiss plugs to US sockets safely and efficiently, ensuring compatibility during travels. It features a robust design tailored for reliable voltage conversion and protection.

Supports a maximum current of 6.3A for safe operation

Compatible with input voltage up to 250V for versatile usage

Crafted from Durable plastic, ensuring long-lasting performance

Compact dimensions of 60mm x 60mm x 70mm for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy