Steffen Adapter Switzerland UK, 10A
- RS Stock No.:
- 879-107
- Mfr. Part No.:
- 1409566 3 C
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-107
- Mfr. Part No.:
- 1409566 3 C
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Converter Type | Travel Adapter | |
| Current | 10A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Connector Country B | UK | |
| Plug Type | Type G | |
| Connector Country A | Switzerland | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Converter Type Travel Adapter | ||
Current 10A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type J | ||
Connector Country B UK | ||
Plug Type Type G | ||
Connector Country A Switzerland | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen travel adapter designed for seamless connectivity between Switzerland and the UK, ensuring a reliable connection for your devices.
Supports a maximum load of 10A for efficient power access
Equipped with a robust design featuring a type 13 socket for optimal compatibility
Constructed from durable, halogen-free plastic for safety and longevity
Capable of accommodating input voltage ranging from 220V to 250V
Related links
- Steffen Adapter Switzerland USA, 6.3A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter Switzerland Europe, 16A
- SKROSS Travel Adapter USA UK Europe China Australia, 10A
- Steffen Adapter UK Switzerland, 10A
- Steffen Adapter Germany Switzerland, 10A
- Steffen Adapter Europe Switzerland, 10A
- Steffen Travel Adapter Italy Switzerland, 10A
