Steffen Adapter UK Switzerland, 10A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-166
Mfr. Part No.:
1409575
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Converter Type

Travel Adapter

Current

10A

Number of Sockets

1

Voltage

250V

Socket Type

Type G

Plug Type

Type J

Connector Country A

UK

Connector Country B

Switzerland

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen travel adapter offers a seamless connection between UK sockets and Swiss plugs, ensuring reliable power delivery for your devices while on the go, with a Compact design for convenience.

Max input voltage of 250V and output capacity of 2500W

Single socket designed for UK plug types

Includes a replaceable T10A safety fuse for protection

Constructed with Durable plastic, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy