Steffen Adapter, 10A
- RS Stock No.:
- 879-273
- Mfr. Part No.:
- 14 9712
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-273
- Mfr. Part No.:
- 14 9712
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Converter Type | Adapter | |
| Current | 10A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Plug Type | Type J | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Converter Type Adapter | ||
Current 10A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type J | ||
Plug Type Type J | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen adapter provides a reliable 270° rotating solution for connectivity needs, specifically designed for versatile positioning and ease of use, ensuring optimal performance in various settings.
Incorporates a single socket with enhanced touch protection
Rated for a maximum current of 10 A and voltage of 250 V
Constructed from durable, non-halogen, UV-resistant plastic
Features an adjustable plug angle, ensuring flexibility
Related links
- Steffen Adapter, 10A
- Steffen Adapter World Europe, 10A
- Steffen Adapter UK Switzerland, 10A
- Steffen Adapter Germany Switzerland, 10A
- Steffen Adapter Europe USA, 15A
- Steffen Adapter Switzerland USA, 6.3A
- Steffen Adapter World All over World (Except South Africa/India), 2.5A
- Steffen Adapter World All over World (Except South Africa/India), 7A
