Steffen Adapter, 10A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-293
Mfr. Part No.:
14 9715
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Converter Type

Adapter

Product Type

Adapter

Current

10A

Number of Sockets

1

Voltage

250V

Socket Type

Type J

Plug Type

Type J

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen adapter is a versatile product designed to combine different sockets and ensure a safe power supply. Its functional features make it Ideal for indoor use.

Increased touch protection prevents electric shocks

Compatible with Type 12 plugs for safe use

Rated current of 10 A and rated voltage of 250 V

Plastic housing ensures Durable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy