Steffen Adapter Germany Switzerland, 10A
- RS Stock No.:
- 879-103
- Mfr. Part No.:
- 1409562 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-103
- Mfr. Part No.:
- 1409562 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Converter Type | Adapter | |
| Product Type | Adapter | |
| Current | 10A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Schuko | |
| Connector Country A | Germany | |
| Connector Country B | Switzerland | |
| Plug Type | Type J | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Converter Type Adapter | ||
Product Type Adapter | ||
Current 10A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Schuko | ||
Connector Country A Germany | ||
Connector Country B Switzerland | ||
Plug Type Type J | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen Adapter serves as a robust connection solution for transitioning from German sockets to Swiss plugs. This device designed for indoor use, providing reliable power access in various settings.
Supports a maximum input voltage of 250V
Handles a maximum power output of 2500W
Equipped with a single CEE 7/17 socket type
Constructed with Durable plastic material
Related links
- Steffen Adapter Germany Switzerland, 10A
- Steffen Adapter Europe Switzerland, 10A
- Steffen Adapter USA Europe 6.3A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter UK Switzerland, 10A
- Steffen Adapter Switzerland UK, 10A
- Steffen Adapter World USA, 15A
- Steffen Adapter Europe USA, 15A
