Steffen Adapter World All over World (Except South Africa/India), 2.5A
- RS Stock No.:
- 879-118
- Mfr. Part No.:
- 52000017
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-118
- Mfr. Part No.:
- 52000017
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Converter Type | Travel Adapter | |
| Current | 2.5A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Connector Country A | World | |
| Connector Country B | All over World (Except South Africa/India) | |
| Plug Type | Type J | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Converter Type Travel Adapter | ||
Current 2.5A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type J | ||
Connector Country A World | ||
Connector Country B All over World (Except South Africa/India) | ||
Plug Type Type J | ||
- COO (Country of Origin):
- TH
The Steffen travel adapter facilitates convenient connectivity for ungrounded two-pole devices across over 220 destinations. It also features the capacity to simultaneously charge USB-C and standard USB devices, making it Ideal for international travel.
Compact design enhances portability and ease of use
Allows simultaneous charging of two devices via USB ports
Equipped with integrated fuse for safety assurance
Rated for 2.5 A current and 625 W power for reliable performance
Related links
- Steffen Adapter World All over World (Except South Africa/India), 2.5A
- Steffen Adapter World All over World (Except South Africa/India), 7A
- Steffen Adapter World All over World (Except South Africa/India), 5A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter World Europe, 10A
- Steffen Adapter World USA, 15A
- SKROSS Travel Adapter Australia Europe Israel South Africa China USA,
- SKROSS Travel Adapter USA China South Africa, 16A
