Steffen Adapter World All over World (Except South Africa/India), 7A
- RS Stock No.:
- 879-113
- Mfr. Part No.:
- 52 00011
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-113
- Mfr. Part No.:
- 52 00011
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Converter Type | Travel Adapter | |
| Current | 7A | |
| Number of Sockets | 3 | |
| Voltage | 240V | |
| Socket Type | Type J | |
| Connector Country A | World | |
| Plug Type | Type J | |
| Connector Country B | All over World (Except South Africa/India) | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Converter Type Travel Adapter | ||
Current 7A | ||
Number of Sockets 3 | ||
Voltage 240V | ||
Socket Type Type J | ||
Connector Country A World | ||
Plug Type Type J | ||
Connector Country B All over World (Except South Africa/India) | ||
- COO (Country of Origin):
- TH
The Steffen travel adapter that enables seamless connectivity for various electrical devices in over 205 destinations worldwide. Its Compact design and dual USB-A ports provide an optimal charging solution on the go.
Compatible with 2- and 3-pole devices, allowing versatile usage
Integrated USB port supports the simultaneous charging of devices
Travel-friendly with a lightweight design and Compact dimensions
Safety features include an integrated fine fuse for added protection
Related links
- Steffen Adapter World All over World (Except South Africa/India), 7A
- Steffen Adapter World All over World (Except South Africa/India), 5A
- Steffen Adapter World All over World (Except South Africa/India), 2.5A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter World Europe, 10A
- Steffen Adapter World USA, 15A
- SKROSS Travel Adapter Australia Europe Israel South Africa China USA,
- SKROSS Travel Adapter World Europe, 7A
