Steffen Adapter World All over World (Except South Africa/India), 7A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-114
Mfr. Part No.:
52 00012
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Converter Type

Travel Adapter

Current

7A

Number of Sockets

2

Voltage

250V

Socket Type

Type J

Connector Country B

All over World (Except South Africa/India)

Connector Country A

World

Plug Type

Type J

COO (Country of Origin):
TH
The Steffen travel adapter offers a practical solution for connecting two- and three-pole devices globally. With a USB socket integrated, it allows simultaneous charging and usage in over 205 destinations, making travel effortless and convenient.

Designed for compatibility with 2- and 3-pole devices

Integrated USB port enables dual functionality

Suitable for use in over 205 destinations worldwide

Features a robust safety fuse for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy