Steffen Adapter World All over World (Except South Africa/India), 2.5A
- RS Stock No.:
- 879-046
- Mfr. Part No.:
- 1401405 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-046
- Mfr. Part No.:
- 1401405 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Converter Type | Travel Adapter | |
| Product Type | Adapter | |
| Current | 2.5A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type A | |
| Plug Type | Type J | |
| Connector Country A | World | |
| Connector Country B | All over World (Except South Africa/India) | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Converter Type Travel Adapter | ||
Product Type Adapter | ||
Current 2.5A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type A | ||
Plug Type Type J | ||
Connector Country A World | ||
Connector Country B All over World (Except South Africa/India) | ||
- COO (Country of Origin):
- TH
The Steffen Compact 2-pole adapter designed for global travellers, allowing safe and simple connections in over 220 destinations across all continents.
Compact design measures only 5 x 5 cm for easy portability
Compatible with multiple plug types including Euro, UK, and USA/Japan
Provides a maximum current of 2.5 A and a voltage of 250 V
Equipped with a built-in fuse for enhanced safety
Related links
- Steffen Adapter World All over World (Except South Africa/India), 2.5A
- Steffen Adapter World All over World (Except South Africa/India), 7A
- Steffen Adapter World All over World (Except South Africa/India), 5A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter World USA, 15A
- Steffen Adapter World Europe, 10A
- SKROSS Travel Adapter Australia Europe Israel South Africa China USA,
- Steffen Adapter Germany Switzerland, 10A
