Steffen Adapter Switzerland Europe, 16A
- RS Stock No.:
- 879-153
- Mfr. Part No.:
- 1409570
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-153
- Mfr. Part No.:
- 1409570
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Converter Type | Travel Adapter | |
| Product Type | Adapter | |
| Current | 16A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Plug Type | Type F | |
| Connector Country B | Europe | |
| Connector Country A | Switzerland | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Converter Type Travel Adapter | ||
Product Type Adapter | ||
Current 16A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type J | ||
Plug Type Type F | ||
Connector Country B Europe | ||
Connector Country A Switzerland | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen travel adapter offers a seamless connection between Swiss and European sockets. It designed to accommodate up to 16A, allowing safe and efficient power transfer in varied environments.
Supports an input voltage of up to 250V
Built to handle a maximum load of 4000W at 16A
Constructed from durable, halogen-free plastic
Compact packaging dimensions of 10.0 x 16.0 x 5.0 cm facilitate easy transport
Related links
- Steffen Adapter Switzerland USA, 6.3A
- Steffen Adapter Switzerland UK, 10A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter Europe Switzerland, 10A
- Steffen Adapter USA Europe 6.3A
- SKROSS Travel Adapter Switzerland Europe USA Italy, 16A
- SKROSS Travel Adapter Italy UK Europe Switzerland, 16A
- Steffen Adapter UK Switzerland, 10A
