RS PRO Plain Stainless Steel Countersunk Screw, Hex, M16 x 40 mm
- RS Stock No.:
- 799-993
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD231.04
(exc. GST)
SGD251.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD231.04 | SGD9.242 |
*price indicative
- RS Stock No.:
- 799-993
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 40mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M16 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 40mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M16 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M16 x 40 mm long
The RS PRO M16 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this socket screw offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Hex Drive: Provides easy installation and removal with standard hex tools.
Plain Finish: Ensures a smooth surface for applications where aesthetics are important.
Countersunk Head: Allows the screw to SIT flush with the surface, providing a clean finish.
A2 Stainless Steel: Offers excellent corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Compliance: Meets international standards for quality and reliability.
Plain Finish: Ensures a smooth surface for applications where aesthetics are important.
Countersunk Head: Allows the screw to SIT flush with the surface, providing a clean finish.
A2 Stainless Steel: Offers excellent corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Compliance: Meets international standards for quality and reliability.
Applications
Automotive assembly
Machinery manufacturing
Construction projects
Marine environments
Machinery manufacturing
Construction projects
Marine environments
Additional Information
Complies with ISO 10642 standards for socket screws
Suitable for use in environments requiring high corrosion resistance
Ideal for applications requiring flush mounting with a countersunk head
Suitable for use in environments requiring high corrosion resistance
Ideal for applications requiring flush mounting with a countersunk head
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M16 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M16 x 40 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M16 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 40 mm

