RS PRO Plain Stainless Steel Countersunk Screw, Hex, M5 x 40 mm
- RS Stock No.:
- 799-923
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD62.99
(exc. GST)
SGD68.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD62.99 | SGD1.26 |
*price indicative
- RS Stock No.:
- 799-923
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 40mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M5 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 40mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M5 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M5 x 40 mm long
RS PRO offers a high-quality M5 socket screw designed for precision fastening in various industrial applications. This socket screw features a countersunk head and is MADE from Durable stainless steel, providing excellent corrosion resistance and strength.
Features and Benefits
Hex Drive Type: Ensures easy installation and removal with standard hex keys.
Plain Finish: Provides a clean and smooth surface, Ideal for applications where appearance is important.
A4 Grade Stainless Steel: Offers superior corrosion resistance, suitable for harsh environments.
Countersunk Head Shape: Allows the screw to SIT flush with the surface, providing a neat finish.
Metric Thread: Compatible with standard metric components, ensuring versatility in use.
ISO 10642 Standard: Complies with international standards for quality and reliability.
Plain Finish: Provides a clean and smooth surface, Ideal for applications where appearance is important.
A4 Grade Stainless Steel: Offers superior corrosion resistance, suitable for harsh environments.
Countersunk Head Shape: Allows the screw to SIT flush with the surface, providing a neat finish.
Metric Thread: Compatible with standard metric components, ensuring versatility in use.
ISO 10642 Standard: Complies with international standards for quality and reliability.
Applications
Automotive industry
Construction and building
Marine environments
Machinery assembly
Construction and building
Marine environments
Machinery assembly
Additional Information
Complies with ISO 10642 standards for socket screws
Suitable for use in environments requiring high corrosion resistance
Ideal for applications requiring a flush surface finish
Suitable for use in environments requiring high corrosion resistance
Ideal for applications requiring a flush surface finish
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 25 mm

