RS PRO Plain Stainless Steel Countersunk Screw, Hex, M5 x 60 mm
- RS Stock No.:
- 799-982
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD58.86
(exc. GST)
SGD64.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 13 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD58.86 | SGD1.177 |
*price indicative
- RS Stock No.:
- 799-982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 60mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 60mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M5 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M5 x 60 mm long
The RS PRO M5 Socket Screw is designed for applications requiring a secure and flush fit. Made from high-quality A2 stainless steel, this socket screw offers excellent corrosion resistance and durability, making it Ideal for both indoor and outdoor use.
Features and Benefits
Hex Drive: Ensures easy installation and removal with standard hex keys.
Plain Finish: Provides a clean and smooth surface for aesthetic applications.
Countersunk Head: Allows for a flush finish with the surface, reducing snagging and improving safety.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Plain Finish: Provides a clean and smooth surface for aesthetic applications.
Countersunk Head: Allows for a flush finish with the surface, reducing snagging and improving safety.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Applications
Automotive assembly
Construction projects
Marine environments
Industrial machinery
Construction projects
Marine environments
Industrial machinery
Additional Information
Complies with ISO 10642 standards for socket screws.
Suitable for use in environments where corrosion resistance is critical.
Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 16 mm

