RS PRO Plain Stainless Steel Countersunk Screw, Hex, M6 x 60 mm
- RS Stock No.:
- 799-927
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD95.72
(exc. GST)
SGD104.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD95.72 | SGD1.914 |
*price indicative
- RS Stock No.:
- 799-927
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 60mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M6 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 60mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M6 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M6 x 60 mm long
RS PRO offers a high-quality M6 socket screw designed for secure fastening in various industrial applications. Made from Durable stainless steel, this socket screw provides excellent resistance to corrosion, making it Ideal for use in harsh environments.
Features and Benefits
Hex Drive Type: Ensures easy installation and removal with standard tools.
Plain Finish: Provides a clean and smooth surface for aesthetic and functional purposes.
A4 Grade Stainless Steel: Offers superior corrosion resistance and durability.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with a wide range of metric components.
Plain Finish: Provides a clean and smooth surface for aesthetic and functional purposes.
A4 Grade Stainless Steel: Offers superior corrosion resistance and durability.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with a wide range of metric components.
Applications
Automotive industry
Construction projects
Marine environments
Machinery assembly
Construction projects
Marine environments
Machinery assembly
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 100 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 80 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 60 mm

