RS PRO Plain Stainless Steel Countersunk Screw, Hex, M12 x 60 mm
- RS Stock No.:
- 799-938
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD247.53
(exc. GST)
SGD269.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD247.53 | SGD9.901 |
*price indicative
- RS Stock No.:
- 799-938
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 60mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M12 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 60mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M12 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M12 x 60 mm long
The RS PRO M12 Stainless Steel Socket Screw is designed for applications requiring high strength and corrosion resistance. With its countersunk head and hex drive type, it is Ideal for flush installations in various industrial settings.
Features and Benefits
Hex Drive: Allows for easy installation and removal with a hex key.
Countersunk Head: Provides a flush finish for a smooth surface.
Stainless Steel Material: Offers excellent corrosion resistance for durability in harsh environments.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Suitable for applications where additional coatings are not required.
Countersunk Head: Provides a flush finish for a smooth surface.
Stainless Steel Material: Offers excellent corrosion resistance for durability in harsh environments.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Suitable for applications where additional coatings are not required.
Applications
Marine and offshore environments
Chemical processing plants
Food and beverage industry
Construction and infrastructure projects
Chemical processing plants
Food and beverage industry
Construction and infrastructure projects
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M10 x 25 mm

