RS PRO Plain Stainless Steel Countersunk Screw, Hex, M8 x 60 mm
- RS Stock No.:
- 799-928
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD104.79
(exc. GST)
SGD114.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD104.79 | SGD4.192 |
*price indicative
- RS Stock No.:
- 799-928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 60mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M8 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 60mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M8 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M8 x 60 mm long
The RS PRO M8 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. With a countersunk head and hex drive, it ensures a flush finish and easy installation. Made from A4 grade stainless steel, it offers excellent corrosion resistance, making it Ideal for use in demanding environments.
Features and Benefits
Hex Drive: Allows for easy and secure tightening.
Plain Finish: Provides a clean and professional appearance.
A4 Grade Stainless Steel: Offers superior corrosion resistance.
Countersunk Head: Ensures a flush finish with the surface.
Metric Thread: Compatible with standard metric components.
ISO 10642 Standard: Guarantees quality and reliability.
Plain Finish: Provides a clean and professional appearance.
A4 Grade Stainless Steel: Offers superior corrosion resistance.
Countersunk Head: Ensures a flush finish with the surface.
Metric Thread: Compatible with standard metric components.
ISO 10642 Standard: Guarantees quality and reliability.
Applications
Marine and offshore environments
Chemical processing industries
Construction and infrastructure projects
Automotive and aerospace sectors
Chemical processing industries
Construction and infrastructure projects
Automotive and aerospace sectors
Additional Information
Conforms to ISO 10642 standards for socket screws.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 16 mm

