RS PRO Plain Stainless Steel Countersunk Screw, Hex, M8 x 90 mm
- RS Stock No.:
- 799-988
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD96.26
(exc. GST)
SGD104.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD96.26 | SGD3.85 |
*price indicative
- RS Stock No.:
- 799-988
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 90mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 90mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M8 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M8 x 90 mm long
The RS PRO M8 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this screw offers excellent corrosion resistance and durability, making it Ideal for use in demanding environments.
Features and Benefits
Hex Drive: Ensures easy installation and removal with standard tools.
Plain Finish: Provides a smooth surface for applications where aesthetics are important.
Countersunk Head: Allows the screw to SIT flush with the surface for a neat finish.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Plain Finish: Provides a smooth surface for applications where aesthetics are important.
Countersunk Head: Allows the screw to SIT flush with the surface for a neat finish.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Applications
Automotive assembly
Machinery manufacturing
Construction projects
Marine environments
Machinery manufacturing
Construction projects
Marine environments
Additional Information
Complies with ISO 10642 standards for socket screws. Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 12 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 10 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 55 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 90 mm
- RS PRO Plain Stainless Steel Countersunk Screw M10 x 90 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 80 mm

