RS PRO Plain Stainless Steel Countersunk Screw, Hex, M8 x 55 mm
- RS Stock No.:
- 799-987
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD59.96
(exc. GST)
SGD65.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2026
- Plus 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD59.96 | SGD2.398 |
*price indicative
- RS Stock No.:
- 799-987
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 55mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 55mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M8 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M8 x 55 mm long
The RS PRO M8 Socket Screw is designed for applications requiring a secure and flush fit. Made from A2 grade stainless steel, it offers excellent corrosion resistance and durability, making it Ideal for both indoor and outdoor use.
Features and Benefits
Hex Drive: Allows for easy installation and removal with a hex key.
Plain Finish: Provides a clean and professional appearance.
Countersunk Head: Ensures a flush finish with the surface for a sleek look.
A2 Stainless Steel: Offers high corrosion resistance and durability.
Metric Thread: Compatible with standard metric components.
Plain Finish: Provides a clean and professional appearance.
Countersunk Head: Ensures a flush finish with the surface for a sleek look.
A2 Stainless Steel: Offers high corrosion resistance and durability.
Metric Thread: Compatible with standard metric components.
Applications
Construction projects
Automotive assembly
Marine environments
Machinery and equipment
Automotive assembly
Marine environments
Machinery and equipment
Additional Information
Conforms to ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 12 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 10 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 90 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 55 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 55 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 80 mm

