RS PRO Plain Stainless Steel Countersunk Screw, Hex, M12 x 25 mm
- RS Stock No.:
- 799-935
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD239.85
(exc. GST)
SGD261.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD239.85 | SGD4.797 |
*price indicative
- RS Stock No.:
- 799-935
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 25mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M12 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 25mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M12 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M12 x 25 mm long
This RS PRO M12 Socket Screw is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 grade stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. The countersunk head allows for a flush finish, ensuring a smooth surface after installation.
Features and Benefits
Hex Drive: Provides a secure grip for easy installation and removal.
Plain Finish: Ensures a clean and professional appearance.
A4 Grade Stainless Steel: Offers superior corrosion resistance for durability.
Countersunk Head: Allows for a flush finish, reducing snagging.
Metric Thread: Compatible with standard metric components.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Plain Finish: Ensures a clean and professional appearance.
A4 Grade Stainless Steel: Offers superior corrosion resistance for durability.
Countersunk Head: Allows for a flush finish, reducing snagging.
Metric Thread: Compatible with standard metric components.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Applications
Marine and offshore environments
Chemical processing plants
Construction and infrastructure projects
Automotive and transportation industries
Chemical processing plants
Construction and infrastructure projects
Automotive and transportation industries
Additional Information
Complies with ISO 10642 standards for socket screws
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M10 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M12 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 30 mm

