RS PRO Plain Stainless Steel Countersunk Screw, Hex, M3 x 25 mm
- RS Stock No.:
- 799-972
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD20.09
(exc. GST)
SGD21.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD20.09 | SGD0.402 |
*price indicative
- RS Stock No.:
- 799-972
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 25mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M3 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 25mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M3 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M3 x 25 mm long
The RS PRO M3 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this screw offers excellent corrosion resistance and durability, making it Ideal for both indoor and outdoor use.
Features and Benefits
Hex Drive Type: Allows for easy installation and removal with a hex key.
Plain Finish: Provides a clean and smooth surface for aesthetic and functional purposes.
A2 Stainless Steel: Offers superior corrosion resistance and strength.
Countersunk Head: Ensures a flush finish with the surface, reducing snagging.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Standard: Guarantees compliance with international quality standards.
Plain Finish: Provides a clean and smooth surface for aesthetic and functional purposes.
A2 Stainless Steel: Offers superior corrosion resistance and strength.
Countersunk Head: Ensures a flush finish with the surface, reducing snagging.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Standard: Guarantees compliance with international quality standards.
Applications
Automotive assembly
Machinery and equipment manufacturing
Construction and structural applications
Marine and outdoor environments
Machinery and equipment manufacturing
Construction and structural applications
Marine and outdoor environments
Additional Information
Complies with ISO 10642 for dimensional and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 20 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 16 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 6 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 10 mm

