RS PRO Plain Stainless Steel Countersunk Screw, Hex, M3 x 30 mm
- RS Stock No.:
- 799-973
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD20.63
(exc. GST)
SGD22.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 15 unit(s) shipping from 05 January 2027
- Plus 75 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD20.63 | SGD0.413 |
*price indicative
- RS Stock No.:
- 799-973
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 30mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M3 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 30mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M3 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M3 x 30 mm long
RS PRO offers a high-quality M3 socket screw, designed for secure fastening in various industrial applications. Made from A2 grade stainless steel, this screw provides excellent corrosion resistance and durability, making it Ideal for environments where reliability is crucial.
Features and Benefits
Hex Drive: Allows for easy installation and removal with a hex key.
Plain Finish: Provides a clean and smooth surface, reducing friction during installation.
Countersunk Head: Ensures a flush finish with the surface, Ideal for applications requiring a smooth appearance.
A2 Stainless Steel: Offers excellent corrosion resistance, suitable for harsh environments.
Metric Thread: Compatible with standard metric components, ensuring versatility.
ISO 10642 Standard: Complies with international standards for quality and reliability.
Plain Finish: Provides a clean and smooth surface, reducing friction during installation.
Countersunk Head: Ensures a flush finish with the surface, Ideal for applications requiring a smooth appearance.
A2 Stainless Steel: Offers excellent corrosion resistance, suitable for harsh environments.
Metric Thread: Compatible with standard metric components, ensuring versatility.
ISO 10642 Standard: Complies with international standards for quality and reliability.
Applications
Automotive assembly
Aerospace engineering
Marine equipment
Construction projects
Machinery maintenance
Aerospace engineering
Marine equipment
Construction projects
Machinery maintenance
Additional Information
Complies with ISO 10642 standards for socket screws. Suitable for use in applications requiring metric threading and countersunk head design.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 20 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 16 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 6 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M3 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 12 mm

