RS PRO Plain Stainless Steel Countersunk Screw, Hex, M10 x 25 mm
- RS Stock No.:
- 799-933
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 50 units)*
SGD164.75
(exc. GST)
SGD179.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD164.75 | SGD3.295 |
*price indicative
- RS Stock No.:
- 799-933
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 25mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M10 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 25mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M10 | ||
Grade A4 | ||
RS PRO Stainless Steel Countersunk Head Socket Screw, M10 x 25 mm long
The RS PRO M10 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A4 grade stainless steel, this socket screw offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Hex Drive Type: Ensures easy installation and removal with standard hex tools.
Plain Finish: Provides a clean and smooth appearance suitable for visible applications.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
A4 Grade Stainless Steel: Offers superior corrosion resistance and durability.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Standard: Ensures compliance with international quality and safety standards.
Plain Finish: Provides a clean and smooth appearance suitable for visible applications.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
A4 Grade Stainless Steel: Offers superior corrosion resistance and durability.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Standard: Ensures compliance with international quality and safety standards.
Applications
Marine and offshore environments
Chemical processing plants
Food and beverage industry
Construction and building projects
Chemical processing plants
Food and beverage industry
Construction and building projects
Additional Information
Complies with ISO 10642 for countersunk socket screws
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M10 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 25 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M10 x 25 mm

