RS PRO Plain Stainless Steel Countersunk Screw, Hex, M6 x 40 mm
- RS Stock No.:
- 799-925
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD79.21
(exc. GST)
SGD86.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD79.21 | SGD1.584 |
*price indicative
- RS Stock No.:
- 799-925
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 40mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M6 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 40mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M6 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M6 x 40 mm long
The RS PRO M6 Stainless Steel Socket Screw is designed for secure fastening in a variety of industrial applications. With a countersunk head and hex drive, it ensures a flush finish and easy installation. Made from A4 grade stainless steel, this screw offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Hex Drive: Allows for easy and secure installation.
Countersunk Head: Provides a flush finish for a smooth surface.
A4 Stainless Steel: Offers superior corrosion resistance.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Suitable for applications where additional coating is not required.
Countersunk Head: Provides a flush finish for a smooth surface.
A4 Stainless Steel: Offers superior corrosion resistance.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Suitable for applications where additional coating is not required.
Applications
Marine environments
Chemical processing
Food and beverage industry
Construction projects
Chemical processing
Food and beverage industry
Construction projects
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 80 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 100 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 40 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Button Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 40 mm

