RS PRO Plain Stainless Steel Countersunk Screw, Hex, M4 x 40 mm
- RS Stock No.:
- 799-978
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD28.34
(exc. GST)
SGD30.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD28.34 | SGD0.567 |
*price indicative
- RS Stock No.:
- 799-978
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 40mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 40mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO A2 Stainless Steel Countersunk Head Socket Screw, M4 x 40 mm long
The RS PRO A2 Stainless Steel Socket Screw is designed for secure fastening in various industrial applications. With a countersunk head and hex drive, it ensures a flush finish and easy installation. This socket screw is Ideal for environments requiring corrosion resistance and durability.
Features and Benefits
Hex Drive: Allows for easy and secure fastening.
Plain Finish: Provides a clean and professional appearance.
A2 Grade Stainless Steel: Offers excellent corrosion resistance.
Countersunk Head: Ensures a flush surface for a neat finish.
Metric Thread: Compatible with standard metric fasteners.
ISO 10642 Compliance: Meets international standards for quality and reliability.
Plain Finish: Provides a clean and professional appearance.
A2 Grade Stainless Steel: Offers excellent corrosion resistance.
Countersunk Head: Ensures a flush surface for a neat finish.
Metric Thread: Compatible with standard metric fasteners.
ISO 10642 Compliance: Meets international standards for quality and reliability.
Applications
Automotive assembly
Machinery maintenance
Construction projects
Marine environments
Machinery maintenance
Construction projects
Marine environments
Additional Information
Complies with ISO 10642 standards for socket screws.
Suitable for use in environments where corrosion resistance is critical.
Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 6 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 20 mm

