RS PRO Plain Stainless Steel Countersunk Screw, Hex, M4 x 30 mm
- RS Stock No.:
- 799-976
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD24.76
(exc. GST)
SGD26.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 14 unit(s) shipping from 17 November 2026
- Plus 75 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD24.76 | SGD0.495 |
*price indicative
- RS Stock No.:
- 799-976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 30mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 30mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M4 x 30 mm long
The RS PRO M4 Socket Screw is a high-quality fastening solution designed for precision and durability. Made from A2 grade stainless steel, this socket screw is Ideal for applications requiring a reliable and corrosion-resistant fastener. Its countersunk head allows for a flush finish, making it suitable for applications where a smooth surface is essential.
Features and Benefits
Material: Stainless steel construction ensures excellent corrosion resistance and longevity.
Head Shape: Countersunk design provides a flush finish for a neat appearance.
Drive Type: Hex drive allows for easy installation and removal with standard tools.
Thread Type: Metric threading for compatibility with a wide range of applications.
Length: 30 mm length suitable for various fastening needs.
Compliance: Meets ISO 10642 standards for quality and reliability.
Head Shape: Countersunk design provides a flush finish for a neat appearance.
Drive Type: Hex drive allows for easy installation and removal with standard tools.
Thread Type: Metric threading for compatibility with a wide range of applications.
Length: 30 mm length suitable for various fastening needs.
Compliance: Meets ISO 10642 standards for quality and reliability.
Applications
Automotive industry
Aerospace engineering
Construction projects
Marine environments
General manufacturing
Aerospace engineering
Construction projects
Marine environments
General manufacturing
Additional Information
Complies with ISO 10642 standards for countersunk socket screws.
Ideal for use in environments where corrosion resistance is critical.
Suitable for both indoor and outdoor applications.
Ideal for use in environments where corrosion resistance is critical.
Suitable for both indoor and outdoor applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 6 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 12 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 30 mm

