RS PRO Plain Stainless Steel Countersunk Screw, Hex, M4 x 35 mm
- RS Stock No.:
- 799-977
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD27.51
(exc. GST)
SGD29.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 25 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD27.51 | SGD0.55 |
*price indicative
- RS Stock No.:
- 799-977
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 35mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 35mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M4 x 35 mm long
The RS PRO M4 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this screw offers excellent corrosion resistance and durability, making it Ideal for use in demanding environments.
Features and Benefits
Hex Drive: Ensures easy installation and removal with compatible tools.
Plain Finish: Provides a smooth surface for a clean and professional appearance.
A2 Grade Stainless Steel: Offers superior corrosion resistance and strength.
Countersunk Head: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with standard metric components for versatile use.
Plain Finish: Provides a smooth surface for a clean and professional appearance.
A2 Grade Stainless Steel: Offers superior corrosion resistance and strength.
Countersunk Head: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with standard metric components for versatile use.
Applications
Automotive assembly
Machinery manufacturing
Construction projects
Marine environments
Machinery manufacturing
Construction projects
Marine environments
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 6 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 20 mm

