RS PRO Plain Stainless Steel Countersunk Screw, Hex, M4 x 6 mm
- RS Stock No.:
- 799-975
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD16.23
(exc. GST)
SGD17.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 44 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD16.23 | SGD0.325 |
*price indicative
- RS Stock No.:
- 799-975
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 6mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 6mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M4 x 6 mm long
The RS PRO M4 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this screw offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Hex Drive Type: Provides easy and secure installation with standard hex tools.
Plain Finish: Ensures a smooth surface for aesthetic and functional applications.
A2 Grade Stainless Steel: Offers superior corrosion resistance and longevity.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Ensures compatibility with standard metric components.
ISO 10642 Standard: Guarantees compliance with international quality standards.
Plain Finish: Ensures a smooth surface for aesthetic and functional applications.
A2 Grade Stainless Steel: Offers superior corrosion resistance and longevity.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Ensures compatibility with standard metric components.
ISO 10642 Standard: Guarantees compliance with international quality standards.
Applications
Automotive assembly
Marine equipment
Construction projects
Electrical enclosures
Machinery and equipment manufacturing
Marine equipment
Construction projects
Electrical enclosures
Machinery and equipment manufacturing
Additional Information
Complies with ISO 10642 for quality assurance
Suitable for use in environments requiring high corrosion resistance
Ideal for applications where a flush surface is required
Suitable for use in environments requiring high corrosion resistance
Ideal for applications where a flush surface is required
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 10 mm

