RS PRO Plain Stainless Steel Countersunk Screw, Hex, M16 x 70 mm
- RS Stock No.:
- 799-995
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD338.04
(exc. GST)
SGD368.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD338.04 | SGD13.522 |
*price indicative
- RS Stock No.:
- 799-995
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 70mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M16 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 70mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M16 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M16 x 70 mm long
RS PRO offers a high-quality M16 socket screw designed for secure fastening in various industrial applications. With a length of 70 mm and MADE from Durable stainless steel, this screw is Ideal for environments requiring corrosion resistance and strength. The countersunk head ensures a flush finish, making it suitable for applications where a smooth surface is essential.
Features and Benefits
Hex Drive Type: Provides excellent torque transfer and easy installation.
Plain Finish: Offers a clean and smooth appearance.
A2 Grade Stainless Steel: Ensures high corrosion resistance and durability.
Countersunk Head Shape: Allows for a flush surface finish.
Metric Thread: Compatible with standard metric fasteners.
ISO 10642 Standard: Guarantees quality and reliability.
Plain Finish: Offers a clean and smooth appearance.
A2 Grade Stainless Steel: Ensures high corrosion resistance and durability.
Countersunk Head Shape: Allows for a flush surface finish.
Metric Thread: Compatible with standard metric fasteners.
ISO 10642 Standard: Guarantees quality and reliability.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and offshore environments
General industrial fastening
Automotive and machinery assembly
Marine and offshore environments
General industrial fastening
Additional Information
Complies with ISO 10642 standards for countersunk socket screws.
Ideal for use in applications requiring a flush finish and high corrosion resistance.
Ideal for use in applications requiring a flush finish and high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M16 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M16 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 70 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M16 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 70 mm

