RS PRO Plain Stainless Steel Countersunk Screw, Hex, M16 x 50 mm
- RS Stock No.:
- 799-994
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD275.59
(exc. GST)
SGD300.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD275.59 | SGD11.024 |
*price indicative
- RS Stock No.:
- 799-994
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 50mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M16 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 50mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M16 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M16 x 50 mm long
The RS PRO M16 Socket Screw is a high-quality fastening solution designed for applications requiring a strong and reliable connection. Made from A2 grade stainless steel, this socket screw offers excellent corrosion resistance and durability, making it Ideal for use in various industrial environments.
Features and Benefits
Hex Drive Type: Allows for easy installation and removal with standard hex keys.
Plain Finish: Provides a clean and smooth surface, reducing friction during installation.
Countersunk Head Shape: Ensures a flush finish with the surface, enhancing the aesthetic and functional aspects of the assembly.
A2 Grade Stainless Steel: Offers superior corrosion resistance, making it suitable for outdoor and harsh environments.
Metric Thread: Ensures compatibility with standard metric components, facilitating easy integration into existing systems.
Plain Finish: Provides a clean and smooth surface, reducing friction during installation.
Countersunk Head Shape: Ensures a flush finish with the surface, enhancing the aesthetic and functional aspects of the assembly.
A2 Grade Stainless Steel: Offers superior corrosion resistance, making it suitable for outdoor and harsh environments.
Metric Thread: Ensures compatibility with standard metric components, facilitating easy integration into existing systems.
Applications
Automotive assembly
Construction projects
Machinery and equipment manufacturing
Marine applications
Construction projects
Machinery and equipment manufacturing
Marine applications
Additional Information
Complies with ISO 10642 standards, ensuring quality and performance consistency across applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 30 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M16 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M16 x 50 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M16 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M16 x 70 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M16 x 40 mm

