RS PRO Plain Stainless Steel Countersunk Screw, Hex, M16 x 30 mm
- RS Stock No.:
- 799-992
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD270.09
(exc. GST)
SGD294.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD270.09 | SGD10.804 |
*price indicative
- RS Stock No.:
- 799-992
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 30mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M16 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 30mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M16 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M16 x 30 mm long
The RS PRO M16 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this screw offers excellent corrosion resistance and durability, making it Ideal for use in demanding environments.
Features and Benefits
Hex Drive: Ensures easy and secure installation with standard tools.
Plain Finish: Provides a clean and professional appearance.
A2 Stainless Steel: Offers superior corrosion resistance and strength.
Countersunk Head: Allows for a flush finish with the surface.
Metric Thread: Compatible with standard metric components.
ISO 10642 Compliant: Meets international standards for quality and performance.
Plain Finish: Provides a clean and professional appearance.
A2 Stainless Steel: Offers superior corrosion resistance and strength.
Countersunk Head: Allows for a flush finish with the surface.
Metric Thread: Compatible with standard metric components.
ISO 10642 Compliant: Meets international standards for quality and performance.
Applications
Manufacturing and assembly
Construction projects
Automotive industry
Marine environments
Construction projects
Automotive industry
Marine environments
Additional Information
Complies with ISO 10642 standards for countersunk socket screws. Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M16 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M12 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 30 mm

