Steffen, 10A, 250V 3 Gang Adapter Type J
- RS Stock No.:
- 879-300
- Mfr. Part No.:
- 14 9745 CO
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-300
- Mfr. Part No.:
- 14 9745 CO
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 3 | |
| Product Type | Adapter | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Cordless | |
| Mains Plug Type | Type J | |
| Colour | Brown | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Coffee Star Shaped | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 3 | ||
Product Type Adapter | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Cordless | ||
Mains Plug Type Type J | ||
Colour Brown | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series Coffee Star Shaped | ||
- COO (Country of Origin):
- CN
The Steffen multi-adapter offers a practical solution for connecting three devices simultaneously while ensuring safety with increased contact protection.
Features three Type 13 sockets for versatile usage
Manufactured from a blend of 20% coffee grounds and 80% recycled polypropylene
Rated for a maximum current of 10 A and voltage of 250 V
Compact size with dimensions of 90 mm height, 50 mm width, and 80 mm depth
Related links
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 2 Gang Adapter Type J
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
