Steffen, 10A, 250V 9 Gang Socket Type J, USB Type C

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-233
Mfr. Part No.:
50 20017 WS
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Socket

Number of Sockets

9

Socket Type

Type J, USB Type C

Corded/Cordless

Cordless

Current

10A

Mains Plug Type

Type J

Colour

White

Switchable

No

Surge Protection

No

Voltage

250V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

No

Filtered

No

Series

Cube

COO (Country of Origin):
CN
The Steffen socket cube is a versatile power solution designed for efficient power management, featuring eight Type 13 sockets and one USB-C port, perfect for charging multiple devices rapidly.

Equipped with a USB-C PD 18W charging port for fast device charging

Comprises nine sockets: eight Type 13 and one USB-C, catering to various devices

Designed with a 1.5m cable length for flexible placement

Compliant with safety standards, offering protection against overcurrent, overvoltage, and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy